This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L152L-LIC

Extended
Manufacturer
American Opto Plus LED
MFR.Part #
L152L-LIC
JLCPCB Part #
C7215252
Package
1206
Description
-40℃~+85℃ 1.95V 140° 20mA 630nm 642nm 80mcd Red Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1487
200+ $0.0593
500+ $0.0574
1000+ $0.0564

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons