This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R2N-2012-23-5120-WTL

Extended
Manufacturer
Altech
MFR.Part #
R2N-2012-23-5120-WTL
JLCPCB Part #
C7333880
Package
SOCKETABLE
Description
-40℃~+55℃ 10ms 120V 12A 2 Form C: 2C (DPDT-CO) 440V@AC 8ms AgNi SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.0770
200+ $14.3965
500+ $13.9148
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons