This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R2M-2012-23-1048

Extended
Manufacturer
Altech
MFR.Part #
R2M-2012-23-1048
JLCPCB Part #
C6749778
Package
SOCKETABLE
Description
-40℃~+55℃ 10ms 2 Form C: 2C (DPDT-CO) 24V@DC、250V@AC 3ms 48V 5A AgNi SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.3567
200+ $20.8907
480+ $20.1939
1000+ $19.8487
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons