
* Images are for reference only
AOZ8829ADI-05
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8829ADI-05
- JLCPCB Part #
- C3710212
- Package
- DFN-10(1x2.5)
- Description
- -40℃~+125℃ 0.3pF 1nA 3.3V 5V 6V Four channels IEC 61000-4-2、IEC 61000-4-5 TVS DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2438
200+
$0.0945
500+
$0.0911
1000+
$0.0895
Related Products
Welcome back, may I help you?