
* Images are for reference only
AOZ22555QI
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ22555QI
- JLCPCB Part #
- C6125524
- Package
- QFN-23(4x4)
- Description
- -40℃~+85℃ 1 15A 6.5V~25V Adjustable Buck Buck Built-in QFN-23(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6389
200+
$0.6540
500+
$0.6330
1000+
$0.6217
Related Products
Welcome back, may I help you?