
* Images are for reference only
AOY2610E
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOY2610E
- JLCPCB Part #
- C6125518
- Package
- TO-251B
- Description
- -55℃~+150℃ 1 N-channel 1.1nF@30V 13nC@4.5V 2.4V 60V 9.5mΩ@10V TO-251B MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9621
210+
$0.3839
490+
$0.3710
980+
$0.3646
Related Products
Welcome back, may I help you?