
* Images are for reference only
AOSD21311C
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOSD21311C
- JLCPCB Part #
- C17401386
- Package
- SOIC-8
- Description
- 2 P-Channel 2.2V 23nC@10V 30V 64mΩ@4.5V 720pF 80pF SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4364
200+
$0.1742
500+
$0.1684
1000+
$0.1655
Related Products
Welcome back, may I help you?