This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AON6794

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AON6794
JLCPCB Part #
C5563962
Package
DFN-8(5x6)
Description
-55℃~+150℃ 1 N-channel 1.9V 2.15nF 2.8mΩ@10V 30V 37.5nC@10V 70pF DFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5808
200+ $0.2323
500+ $0.2243
1000+ $0.2210
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons