
* Images are for reference only
AON1605
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON1605
- JLCPCB Part #
- C5943935
- Package
- DFN-3(0.6x1)
- Description
- 1 P-Channel 20V 400mV 50pF 7.5pF 700mA 710mΩ@4.5V 750pC@4.5V DFN-3(0.6x1) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1399
200+
$0.0559
500+
$0.0540
1000+
$0.0530
Related Products
Welcome back, may I help you?