
* Images are for reference only
AOK29S50L
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOK29S50L
- JLCPCB Part #
- C7076702
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 1.312nF 150mΩ@10V 26.6nC@10V 29A 3.9V 357W 500V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8899
240+
$3.9463
480+
$3.8147
960+
$3.7505
Related Products
Welcome back, may I help you?