This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOC3860A

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOC3860A
JLCPCB Part #
C3288034
Package
ADFN-6(1.8x3)
Description
-55℃~+150℃ 12V 1V 2 N-Channel 2.5W 25A 3.5mΩ@4.5V 44nC@4.5V Common Drain ADFN-6(1.8x3) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5293
200+ $0.2050
500+ $0.1985
1000+ $0.1953

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons