This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOB360A70L

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOB360A70L
JLCPCB Part #
C5563906
Package
TO-263(D2PAK)
Description
-55℃~+150℃ 1 N-channel 1.36nF 12A 156W 22.5nC@10V 360mΩ@10V 4V 700V TO-263(D2PAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8624
200+ $0.7434
500+ $0.7193
800+ $0.7065

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons