
* Images are for reference only
AO4627
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AO4627
- JLCPCB Part #
- C17441761
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1 N-Channel + 1 P-Channel 2.5V 210pF 30V 50mΩ@10V 5nC@10V N-Channel + P-Channel SOIC-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4677
200+
$0.1866
500+
$0.1803
1000+
$0.1773
Related Products
Welcome back, may I help you?