
* Images are for reference only
A1222EUA-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A1222EUA-T
- JLCPCB Part #
- C1559790
- Package
- SIP-3
- Description
- -40℃~+85℃ 3V~24V 4mA SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5897
200+
$0.2282
500+
$0.2202
1000+
$0.2169
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?