
* Images are for reference only
A1190LUA-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A1190LUA-T
- JLCPCB Part #
- C1559736
- Package
- SIP-3
- Description
- -40℃~+150℃ 3V~24V 5mA SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4924
200+
$0.1915
500+
$0.1851
1000+
$0.1819
Related Products
Welcome back, may I help you?