
* Images are for reference only
A1101EUA-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A1101EUA-T
- JLCPCB Part #
- C1526809
- Package
- SIP-3
- Description
- -40℃~+85℃ 3.8V~24V 4.1mA SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1950
In-stock Item Pricing
Qty Unit Price
1+
$1.5695
10+
$1.2859
30+
$1.1296
100+
$0.9523
500+
$0.8734
1000+
$0.8379
Related Products
Welcome back, may I help you?