
* Images are for reference only
AH742C
Extended
- Manufacturer
- Alfa
- MFR.Part #
- AH742C
- JLCPCB Part #
- C42457223
- Package
- PG-SSO-2-4
- Description
- -40℃~+150℃ 14mA 4.5V~20V 7mA、14mA Bipolar Built-in oscillator PG-SSO-2-4 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9344
10+
$1.6443
30+
$1.4632
100+
$1.2773
500+
$1.1940
1500+
$1.1571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?