
* Images are for reference only
AMEL5-3.3S277NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMEL5-3.3S277NZ
- JLCPCB Part #
- C5550646
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.25A 3.3V 4.2W 70% 85VAC~305VAC DIP,50.8x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.5425
209+
$13.7833
494+
$13.3222
1007+
$13.0957
Related Products
Welcome back, may I help you?