
* Images are for reference only
AM9GH-2409SZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM9GH-2409SZ
- JLCPCB Part #
- C6120546
- Package
- SIP,21.9x9.6mm
- Description
- 1 1.6kV 1A 88% 9V 9V~36V 9W Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,21.9x9.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.7392
200+
$24.6350
500+
$23.8120
1000+
$23.4054
Welcome back, may I help you?