This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM6T-1205DH35Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM6T-1205DH35Z
JLCPCB Part #
C5561981
Package
DIP,31.8x20.3mm
Description
-5V~5V 2 3.5kV 600mA 6W 77% 9V~18V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.1562
200+ $18.8153
500+ $18.1871
1000+ $17.8770

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons