This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM6G-1212DH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM6G-1212DH30Z
JLCPCB Part #
C5944019
Package
SIP,21.9x9.2mm
Description
-12V~12V 2 250mA 3kV 6W 84% 9V~18V Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.8194
200+ $15.8880
500+ $15.3582
1000+ $15.0949
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons