This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM3T-2405D-PNZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM3T-2405D-PNZ
JLCPCB Part #
C5943810
Package
DIP,31.6x20.3mm
Description
-5V~5V 1.5kV 18V~36V 2 300mA 3W 82% Short Circuit Protection、Automatic fault recovery、Light-load high efficiency mode DIP,31.6x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.4575
195+ $11.7546
495+ $11.3621
1005+ $11.1667
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons