
* Images are for reference only
AM3TI-1212S-RZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3TI-1212S-RZ
- JLCPCB Part #
- C5561783
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.5kV 12V 250mA 3W 81% 9V~18V DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.4026
200+
$16.5200
500+
$15.9691
1000+
$15.6961
Welcome back, may I help you?