
* Images are for reference only
AM3O-2415SNZ-L
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3O-2415SNZ-L
- JLCPCB Part #
- C5549721
- Package
- SMD-6P,26.2x15.1mm
- Description
- 1 1.5kV 15V 200mA 3W 82% 9V~36V SMD-6P,26.2x15.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0741
200+
$15.9908
500+
$15.4558
1000+
$15.1923
Welcome back, may I help you?