
* Images are for reference only
AM3O-0512SNZ-LM
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3O-0512SNZ-LM
- JLCPCB Part #
- C6120166
- Package
- SMD-6P,26.2x16.4mm
- Description
- 1 1.5kV 12V 250mA 3W 4.5V~9V 76% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery SMD-6P,26.2x16.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.8679
200+
$17.1056
500+
$16.5339
1000+
$16.2504
Welcome back, may I help you?