
* Images are for reference only
AM3IW-480512DH30NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3IW-480512DH30NZ
- JLCPCB Part #
- C5585331
- Package
- SIP,27.5x9.5mm
- Description
- 125mA、300mA 18V~75V 2 3W 5V~24V 78% SIP,27.5x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.0348
200+
$11.9840
496+
$11.5841
1000+
$11.3858
Related Products
Welcome back, may I help you?