
* Images are for reference only
AM2M-1205D-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2M-1205D-NZ
- JLCPCB Part #
- C5561483
- Package
- DIP,20.3x10.2mm
- Description
- -5V~5V 1.5kV 10.8V~13.2V 2 200mA 2W 80% DIP,20.3x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1281
200+
$6.4355
500+
$6.2203
1000+
$6.1143
Related Products
Welcome back, may I help you?