This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2M-1215DH30JZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM2M-1215DH30JZ
JLCPCB Part #
C5561487
Package
DIP,20.3x10.2mm
Description
-15V~15V 10.8V~13.2V 2 2W 3kV 67mA 83% DIP,20.3x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4650
200+ $3.3784
500+ $3.2646
1000+ $3.2101

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons