This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1/4S-4815SH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM1/4S-4815SH30Z
JLCPCB Part #
C6120277
Package
SIP,11.7x6mm
Description
1 15V 16.6mA 249mW 3kV 43.2V~52.8V 54% SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0802
200+ $4.4215
480+ $4.2738
1000+ $4.2015

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons