This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1/2S-2403SH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM1/2S-2403SH30Z
JLCPCB Part #
C5942873
Package
SIP,11.7x6mm
Description
0.5mW 1 151.5mA 21.6V~26.4V 3.3V 3kV 69% SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1661
200+ $3.6571
480+ $3.5360
1000+ $3.4747

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons