This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1PS-2415S-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1PS-2415S-NZ
JLCPCB Part #
C5550505
Package
DIP,12.7x10mm
Description
1 1.5kV 15V 1W 21.6V~26.4V 67mA 82% DIP,12.7x10mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1160
200+ $3.6378
480+ $3.5173
1000+ $3.4563

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons