
* Images are for reference only
AM1PS-1205SH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1PS-1205SH30Z
- JLCPCB Part #
- C5943385
- Package
- DIP,12.7x10.2mm
- Description
- 1 10.8V~13.2V 1W 200mA 3kV 5V 76% Short Circuit Protection、Automatic fault recovery DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0875
200+
$7.2183
480+
$6.9759
1000+
$6.8571
Welcome back, may I help you?