This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1LS-0515SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1LS-0515SH30-NZ
JLCPCB Part #
C7213860
Package
SMD,12.7x11.2mm
Description
1 15V 1W 3kV 4.5V~5.5V 67mA 80% SMD,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2038
190+ $3.6725
494+ $3.5501
988+ $3.4889
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons