
* Images are for reference only
AM1G-4815DH30-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1G-4815DH30-NZ
- JLCPCB Part #
- C5550327
- Package
- SIP,22x9.5mm
- Description
- -15V~15V 1mW 2 33mA 36V~75V 3kV 80% SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1344
198+
$10.8264
506+
$10.4655
990+
$10.2866
Related Products
Welcome back, may I help you?