This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1DS-1224DH30JZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1DS-1224DH30JZ
JLCPCB Part #
C6120561
Package
SIP,19.7x6mm
Description
-24V~24V 10.8V~13.2V 1W 2 21mA 3kV 80% Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9560
200+ $2.7766
500+ $2.6832
1000+ $2.6381

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons