This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM1DR-0515SH30JZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1DR-0515SH30JZ
JLCPCB Part #
C5584067
Package
SIP,19.7x6mm
Description
1 15V 1W 3kV 4.75V~5.25V 67mA 73% SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3355
200+ $3.3262
500+ $3.2154
1000+ $3.1608

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons