
* Images are for reference only
AM1D-0515DH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1D-0515DH30Z
- JLCPCB Part #
- C6120422
- Package
- SIP,19.5x6mm
- Description
- -15V~15V 1mW 2 33mA 3kV 4.5V~5.5V 82% Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1252
200+
$2.8434
500+
$2.7487
1000+
$2.7021
Related Products
Welcome back, may I help you?