This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM15JW-2405DH30Z

Extended
Manufacturer
Aimtec
MFR.Part #
AM15JW-2405DH30Z
JLCPCB Part #
C5942987
Package
-
Description
-5V~5V 1.5A 15W 2 3kV 85% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $73.9042
200+ $29.4886
500+ $28.5040
1000+ $28.0158
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons