This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

Ra-01S-T

Extended
Manufacturer
Ai-Thinker
MFR.Part #
Ra-01S-T
JLCPCB Part #
C2764079
Package
SMD
Description
-140dBm -40℃~+85℃ 2.7V~3.6V 22dBm 4.5mA FSK、LoRa、GFSK、MSK、GMSK、OOK IPEX interface SPI SMD LoRa Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8450
10+ $2.6732
30+ $2.5688

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons