This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AiP74HC595TA16.TR

Extended
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP74HC595TA16.TR
JLCPCB Part #
C5126862
Package
TSSOP-16
Description
-40℃~+105℃ 108MHz 27ns@6V 2V~6V 500mW 74HC Tri-State TSSOP-16 Shift Registers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 92

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1221
50+ $0.0969
150+ $0.0843
500+ $0.0748

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons