
* Images are for reference only
AiP3326VB24.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP3326VB24.TR
- JLCPCB Part #
- C7437289
- Package
- SSOP-24
- Description
- -40℃~+85℃ 16 2.7V~5.5V 3% 30MHz 45mA Built-in SSOP-24 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1309
50+
$0.1023
150+
$0.0882
500+
$0.0775
Related Products
Welcome back, may I help you?