
* Images are for reference only
AiP1642
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP1642
- JLCPCB Part #
- C191807
- Package
- SOP-16
- Description
- -40℃~+80℃ 200mA 20mA 3V~3.6V 8 Segment x 4 Digit SOP-16 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.1534
50+
$0.1186
150+
$0.1012
500+
$0.0882
Related Products
Welcome back, may I help you?