* Images are for reference only
290-12-22-241
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- 290-12-22-241
- JLCPCB Part #
- C3210978
- Package
- -
- Description
- 75V 660nm 90° 350nm~1100nm 13nA - Photodiodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 290-12-22-241 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
290-12-22-241 technical specifications, attributes, and parameters.
290-12-22-241 symbol, PCB footprint from the free EasyEDA PCB design tool.
290-12-22-241 datasheets or manufacturer documentation.
Datasheet: 290-12-22-241 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing