
* Images are for reference only
040-111-411
Extended
- Manufacturer
- Advanced Photonix, Inc.
- MFR.Part #
- 040-111-411
- JLCPCB Part #
- C3210935
- Package
- 1206
- Description
- -40℃~+105℃ 300nm~1100nm 500pA 50V 1206 Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8285
200+
$0.3211
500+
$0.3099
1000+
$0.3035
Related Products
Welcome back, may I help you?