
* Images are for reference only
ALD1736APAL
Extended
- Manufacturer
- Advanced Linear Devices
- MFR.Part #
- ALD1736APAL
- JLCPCB Part #
- C5561639
- Package
- PDIP-8
- Description
- -1V~5V 0℃~+70℃ 1 10V 10pA 170V/ms 2V~10V 5uV/℃ 800uV 83dB PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9985
200+
$8.7782
500+
$8.4844
1000+
$8.3400
Welcome back, may I help you?