
* Images are for reference only
4667
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 4667
- JLCPCB Part #
- C3678618
- Package
- TO-5
- Description
- -30℃~+70℃ 2.7V~3.3V Low power/sleep mode TO-5 Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2548
200+
$0.8722
500+
$0.8415
1000+
$0.8270
Welcome back, may I help you?