
* Images are for reference only
4151
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 4151
- JLCPCB Part #
- C6415832
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 36P Red Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7174
200+
$5.4748
500+
$5.2917
1000+
$5.2002
Welcome back, may I help you?