
* Images are for reference only
3642
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 3642
- JLCPCB Part #
- C3094976
- Package
- -
- Description
- 16V 2.1mm 3A 6.3mm - DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3233
200+
$2.0600
500+
$1.9890
1000+
$1.9519
Welcome back, may I help you?