
* Images are for reference only
3397
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 3397
- JLCPCB Part #
- C6384932
- Package
- -
- Description
- -25℃~+80℃ - Float Level Senors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.2965
200+
$28.0489
500+
$27.1117
1000+
$26.6488
Welcome back, may I help you?