
* Images are for reference only
1674
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 1674
- JLCPCB Part #
- C3311636
- Package
- -
- Description
- 1.6kHz 1W 300Hz~19kHz 7.9mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3305
Welcome back, may I help you?